Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.96
(exc. VAT)
£21.55
(inc. VAT)
- RS Stock No.:
- 803-6864
- Mfr. Part No.:
- 1519053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MS/ 0.6-PUR/FS SCO | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MS/ 0.6-PUR/FS SCO | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 22 AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL

