Phoenix Contact Sensor Actuator Cable, 1.5m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-9324
Mfr. Part No.:
1406173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MS/1.5-542/ FSSH SCO BK

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Yellow

Sheath Material

PVC

Length

1.5m

Coding

A

Shielding

Shielded

American Wire Gauge

22 AWG