Phoenix Contact Sensor Actuator Cable, 5m
- RS Stock No.:
- 802-8646
- Mfr. Part No.:
- 1406274
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 pack of 50 units)*
£521.32
(exc. VAT)
£625.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | £521.32 | £10.426 |
| 2 - 4 | £500.47 | £10.009 |
| 5 + | £479.61 | £9.592 |
*price indicative
- RS Stock No.:
- 802-8646
- Mfr. Part No.:
- 1406274
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M8MS/ 0.5-542/M8 FR BK | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 3 | |
| Length | 5m | |
| Sheath Colour | Yellow | |
| Sheath Material | PVC | |
| Coding | A | |
| Shielding | Shielded | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M8MS/ 0.5-542/M8 FR BK | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 3 | ||
Length 5m | ||
Sheath Colour Yellow | ||
Sheath Material PVC | ||
Coding A | ||
Shielding Shielded | ||
American Wire Gauge 24 AWG | ||
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8
M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
