Phoenix Contact Sensor Actuator Cable, 10m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8444
Mfr. Part No.:
1406212
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-M8MR/10.0-542 BK

Number of Cores

4

Cross Sectional Area

0.25 mm²

Length

10m

Sheath Colour

Yellow

Sheath Material

PVC

Coding

A

American Wire Gauge

24 AWG

Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End


M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II