Phoenix Contact Cable assembly, 2m
- RS Stock No.:
- 802-5316
- Mfr. Part No.:
- 1406066
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 pack of 1 unit)*
£814.55
(exc. VAT)
£977.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | £814.55 |
| 5 - 24 | £773.82 |
| 25 - 49 | £733.91 |
| 50 + | £692.37 |
*price indicative
- RS Stock No.:
- 802-5316
- Mfr. Part No.:
- 1406066
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P- 2.0-542/M8 FR SH BK | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Yellow | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Length | 2m | |
| Shielding | Shielded | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P- 2.0-542/M8 FR SH BK | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Yellow | ||
Sheath Material Polyvinyl Chloride PVC | ||
Length 2m | ||
Shielding Shielded | ||
American Wire Gauge 24 AWG | ||
