Phoenix Contact Sensor Actuator Cable, 10m
- RS Stock No.:
- 802-5079
- Mfr. Part No.:
- 1402497
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-5079
- Mfr. Part No.:
- 1402497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-17P-MS/10.0-PUR/FS SCO | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | PUR | |
| Length | 10m | |
| Sheath Colour | Black | |
| Coding | A | |
| Shielding | Shielded | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-17P-MS/10.0-PUR/FS SCO | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material PUR | ||
Length 10m | ||
Sheath Colour Black | ||
Coding A | ||
Shielding Shielded | ||
American Wire Gauge 26 AWG | ||
