Omron Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 778-8729
- Mfr. Part No.:
- XS3FM8PVC3A5M
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 778-8729
- Mfr. Part No.:
- XS3FM8PVC3A5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 5m | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M8 | |
| Connector 2 | Unterminated | |
| Voltage Rating | 125 V dc | |
| IP Rating | IP67 | |
| American Wire Gauge | 23 AWG | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Length 5m | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M8 | ||
Connector 2 Unterminated | ||
Voltage Rating 125 V dc | ||
IP Rating IP67 | ||
American Wire Gauge 23 AWG | ||
- COO (Country of Origin):
- CN
