Brad Cable assembly, 5m
- RS Stock No.:
- 751-9264
- Mfr. Part No.:
- 1200945027
- Brand:
- Brad
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-9264
- Mfr. Part No.:
- 1200945027
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Sheath Colour | Black | |
| Length | 5m | |
| Voltage Rating | 63 V ac, 63 V dc | |
| Current Rating | 6 A | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Sheath Colour Black | ||
Length 5m | ||
Voltage Rating 63 V ac, 63 V dc | ||
Current Rating 6 A | ||
- COO (Country of Origin):
- PL
