Brad Sensor Actuator Cable
- RS Stock No.:
- 751-9233
- Mfr. Part No.:
- 1201190021
- Brand:
- Brad
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-9233
- Mfr. Part No.:
- 1201190021
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Sheath Colour | Yellow | |
| Current Rating | 12 A | |
| Voltage Rating | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Sheath Colour Yellow | ||
Current Rating 12 A | ||
Voltage Rating 10 → 30 V dc | ||
- COO (Country of Origin):
- PL
