Brad Sensor Actuator Cable, 5m
- RS Stock No.:
- 751-9135
- Mfr. Part No.:
- 1200658244
- Brand:
- Brad
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-9135
- Mfr. Part No.:
- 1200658244
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Sheath Colour | Yellow | |
| Length | 5m | |
| Current Rating | 2 A | |
| Voltage Rating | 36 V dc | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Sheath Colour Yellow | ||
Length 5m | ||
Current Rating 2 A | ||
Voltage Rating 36 V dc | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- PL
