Brad from Molex Sensor Actuator Cable, 2m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
751-8987
Mfr. Part No.:
1200060257
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Micro-Change

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Yellow

Length

2m

Sheath Material

PUR

Coding

A

IP Rating

IP67

Conductor Material

Copper Alloy

American Wire Gauge

22 AWG

Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets


Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

Note

Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.


BRAD - M12