Phoenix Contact Cable assembly, 5m
- RS Stock No.:
- 721-1162
- Mfr. Part No.:
- 1519024
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.00
(exc. VAT)
£25.20
(inc. VAT)
- RS Stock No.:
- 721-1162
- Mfr. Part No.:
- 1519024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MR/ 5.0-PUR SCO | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black/Grey | |
| Sheath Material | Polyurethane PUR | |
| Length | 5m | |
| Voltage Rating | 60 V | |
| Operating Temperature Range | -25°C +90°C | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MR/ 5.0-PUR SCO | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black/Grey | ||
Sheath Material Polyurethane PUR | ||
Length 5m | ||
Voltage Rating 60 V | ||
Operating Temperature Range -25°C +90°C | ||
American Wire Gauge 22 AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL

