Phoenix Contact Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
653-9043
Mfr. Part No.:
1530388
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-M5MR/ 1.5-PUR

Cross Sectional Area

0.14 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Coding

A

American Wire Gauge

26 AWG

COO (Country of Origin):
DE