Phoenix Contact Cable assembly, 3m
- RS Stock No.:
- 653-8747
- Mfr. Part No.:
- 1536379
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-8747
- Mfr. Part No.:
- 1536379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P- 3.0-PUR/FR SCO | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 3m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P- 3.0-PUR/FR SCO | ||
Cross Sectional Area 0.34 mm² | ||
Length 3m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- DE
