Phoenix Contact Cable assembly, 15m
- RS Stock No.:
- 652-8087
- Mfr. Part No.:
- 1536447
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 652-8087
- Mfr. Part No.:
- 1536447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-5P- 1.5-PUR/FR SCO | |
Cross Sectional Area | 0.25 mm² | |
Sheath Material | Polyurethane PUR | |
Length | 15m | |
Sheath Colour | Black | |
American Wire Gauge | 22 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 1.5-PUR/FR SCO | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 15m | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- DE
M12 SPEEDCONNECT cables
Cables fitted with an M12 SPEEDCONNECT connector at one end, with the other end left unterminated.
Designed to connect sensors and actuators in industrial automation applications.
PUR halogen-free shielded cables.
Designed to connect sensors and actuators in industrial automation applications.
PUR halogen-free shielded cables.