Brad from Molex Straight Female 3 way DIN 43650 Form B to Straight Male 5 way M12 Sensor Actuator Cable, 2m
- RS Stock No.:
- 468-6692
- Mfr. Part No.:
- 1210360256
- Brand:
- Brad from Molex
Stock information currently inaccessible
- RS Stock No.:
- 468-6692
- Mfr. Part No.:
- 1210360256
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 5 | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 2m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 | DIN 43650 Form B | |
| Connector 1 Gender | Female | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 5 | |
| Connector 2 Gender | Male | |
| Coding | A | |
| Shielded/Unshielded | Shielded | |
| IP Rating | IP65 | |
| Conductor Material | Copper Alloy | |
| American Wire Gauge | 21 AWG | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 5 | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 2m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 DIN 43650 Form B | ||
Connector 1 Gender Female | ||
Connector 2 Housing Gender Male | ||
Connector 2 M12 | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Gender Male | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
IP Rating IP65 | ||
Conductor Material Copper Alloy | ||
American Wire Gauge 21 AWG | ||
Connector 1 Housing Gender Female | ||
