Murrelektronik Limited Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 2m
- RS Stock No.:
- 284-7884
- Mfr. Part No.:
- 7000-40041-6250200
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-7884
- Mfr. Part No.:
- 7000-40041-6250200
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Number of Cores | 5 | |
| Cross Sectional Area | 22 AWG | |
| Length | 2m | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 | M12 | |
| Connector 2 Gender | Female | |
| Connector 2 Number of Contacts | 5 | |
| Connector 2 Orientation | Straight | |
| Connector 2 | M12 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Number of Cores 5 | ||
Cross Sectional Area 22 AWG | ||
Length 2m | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 2 Gender Female | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Orientation Straight | ||
Connector 2 M12 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 0 degree A coded cable. It features a straight connectors on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Silicone and lead free
Abrasion resistant
Hydrolysis and microbial resistant
Abrasion resistant
Hydrolysis and microbial resistant
