Murrelektronik Limited Right Angle Female 4 way M12 to Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6723
Mfr. Part No.:
7000-12421-6241000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Number of Cores

4

Cross Sectional Area

22 AWG

Length

10m

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Abrasion resistant
Silicone and lead free
Hydrolysis and microbial resistant