Murrelektronik Limited Right Angle Female 4 way M12 to Sensor Actuator Cable, 15m
- RS Stock No.:
- 284-6712
- Mfr. Part No.:
- 7000-12341-6241500
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6712
- Mfr. Part No.:
- 7000-12341-6241500
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 AWG | |
| Sheath Material | Polyurethane PUR | |
| Length | 15m | |
| Sheath Colour | Black | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Number of Cores 4 | ||
Cross Sectional Area 22 AWG | ||
Sheath Material Polyurethane PUR | ||
Length 15m | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.
Silicone and lead free
Abrasion resistant
Hydrolysis and microbial resistant
Abrasion resistant
Hydrolysis and microbial resistant
