Murrelektronik Limited Straight Female 4 way M12 to Sensor Actuator Cable, 10m
- RS Stock No.:
- 284-6674
- Mfr. Part No.:
- 7000-12221-6241000
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6674
- Mfr. Part No.:
- 7000-12221-6241000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Cross Sectional Area | 22 AWG | |
| Number of Cores | 4 | |
| Sheath Material | Polyurethane PUR | |
| Length | 10m | |
| Sheath Colour | Black | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Cross Sectional Area 22 AWG | ||
Number of Cores 4 | ||
Sheath Material Polyurethane PUR | ||
Length 10m | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 0 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.
Shaking protection
IP65 IP66K and IP67 degree protection
IP65 IP66K and IP67 degree protection
