Murrelektronik Limited Straight Female 3 way M8 to Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6590
Mfr. Part No.:
7000-08041-3051000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Cross Sectional Area

22 AWG

Number of Cores

3

Length

10m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 0 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free
Abrasion resistant