- RS Stock No.:
- 255-9758
- Mfr. Part No.:
- 1435878
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 255-9758
- Mfr. Part No.:
- 1435878
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Flush type connector is a sensor and actuator flush type socket of length 0.7 m. It has M12 socket of 5 position. This connector has front or screw mounting with M16 thread.
Front or screw mounting with M16 thread
Can be positioned with 0.7 m litz wire
Can be positioned with 0.7 m litz wire
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Length | 700mm |
Connector 1 Gender | Female |
Connector 1 | M12 |
Related links
- Phoenix Contact Male 5 way M12 to Bus Cable, 1m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 3m
- Sick Straight Female 5 way M12 to 5 way Unterminated Sensor...
- Telemecanique Sensors Straight Female 5 way M12 to Female 5 way...
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500mm
- Phoenix Contact Male 5 way M8 to Female 5 way M8 Sensor Actuator...
- Phoenix Contact 5 way M12 to 5 way Unterminated Bus Cable, 5m
- HARTING Female 4 way M12 to Sensor Actuator Cable, 700mm