Telemecanique Sensors Straight Female M12 to Unterminated Sensor Actuator Cable, 15m
- RS Stock No.:
- 247-2405
- Mfr. Part No.:
- XZCP1141L15
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.25
(exc. VAT)
£54.30
(inc. VAT)
- RS Stock No.:
- 247-2405
- Mfr. Part No.:
- XZCP1141L15
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Number of Cores | 4 | |
| Length | 15m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Number of Cores 4 | ||
Length 15m | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- PL
The Schneider Electric pre-wired connectors XZ used straight female connector M12, 4 pins and it has 15 m of cable length.
Ambient air temperature for operation -40 to 80 °C
IP degree of protection IP67,IP65,IP69K
IP degree of protection IP67,IP65,IP69K

