Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-2058
- Mfr. Part No.:
- MSBS-05BFFM-SL8E01
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2058
- Mfr. Part No.:
- MSBS-05BFFM-SL8E01
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Cross Sectional Area | 0.34 mm² | |
Sheath Colour | Black | |
Length | 1m | |
Sheath Material | PUR | |
Shielding | Shielded | |
American Wire Gauge | 22 AWG | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 1m | ||
Sheath Material PUR | ||
Shielding Shielded | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- CN