Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-2054
- Mfr. Part No.:
- MSAS-05BFFM-SL8E01
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.68 |
*price indicative
- RS Stock No.:
- 182-2054
- Mfr. Part No.:
- MSAS-05BFFM-SL8E01
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | PUR | |
| Length | 1m | |
| Sheath Colour | Black | |
| Coding | A | |
| Shielding | Shielded | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PUR | ||
Length 1m | ||
Sheath Colour Black | ||
Coding A | ||
Shielding Shielded | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MSAS-05BFFM-SL8E01 is a female 1m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Sheath Colour Black
Sheath Material Polyurethane PUR
Connector A Housing Gender Socket
Sheath Colour Black
Sheath Material Polyurethane PUR
Connector A Housing Gender Socket
