- RS Stock No.:
- 182-0517
- Mfr. Part No.:
- M12A-10BFFM-SR8D01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0517
- Mfr. Part No.:
- M12A-10BFFM-SR8D01
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-10BFFM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.14 mm² |
Length | 1m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 1 Number of Contacts | 10 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 1.5 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
Connector 1 Housing Gender | Female |
Outer Diameter | 6mm |
Operating Temperature Range | -25 → +85 °C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Standards Met | UL Recognized, UL2517 |
Conductor Material | Copper |
American Wire Gauge | 26 AWG |
- RS Stock No.:
- 182-0517
- Mfr. Part No.:
- M12A-10BFFM-SR8D01
- Brand:
- Amphenol Industrial