Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-0488
- Mfr. Part No.:
- M12A-06BFFM-SR8D01
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-0488
- Mfr. Part No.:
- M12A-06BFFM-SR8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Sheath Colour | Black | |
| Length | 1m | |
| Sheath Material | PVC | |
| Coding | A | |
| Voltage Rating | 30 V | |
| Current Rating | 4 A | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Sheath Colour Black | ||
Length 1m | ||
Sheath Material PVC | ||
Coding A | ||
Voltage Rating 30 V | ||
Current Rating 4 A | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-06BFFM-SR8D01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Sheath Colour Black
IP Rating IP68, IP69K
Voltage Rating 30 V ac/dc
American Wire Gauge 24 AWG
IP Rating IP68, IP69K
Voltage Rating 30 V ac/dc
American Wire Gauge 24 AWG
