Amphenol Industrial Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0480
Mfr. Part No.:
M12T-04PMMS-SF8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Number of Cores

4

Cross Sectional Area

1.5 mm²

Length

1.5m

Voltage Rating

60 V dc

Current Rating

12 A

IP Rating

IP68

American Wire Gauge

16 AWG

Conductor Material

Copper

Standards Met

UL Recognized, UL1015

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN