Amphenol Industrial Sensor Actuator Cable, 1m

RS Stock No.:
182-0448
Mfr. Part No.:
M12A-03BFFM-SR8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

1m

Coding

A

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP68, IP69K

Maximum Operating Temperature

+85°C

Standards Met

UL Recognized, UL2517

Cable Shape

Round

Conductor Material

Copper

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85 °C

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

COO (Country of Origin):
CN
The Amphenol Industrial M12A-03BFFM-SR8D01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.

Sheath Colour: Black
IP Rating : IP68, IP69K
Sheath Material: Polyurethane PUR