Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-0416
- Mfr. Part No.:
- M12A-04BMMM-SL8D01
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-0416
- Mfr. Part No.:
- M12A-04BMMM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Series | M12A | |
Length | 1m | |
Sheath Material | PVC | |
Sheath Colour | Black | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Male | |
Connector 1 | M12 | |
Connector 2 | Unterminated | |
Coding | A | |
Voltage Rating | 250 V | |
Current Rating | 4 A | |
IP Rating | IP68, IP69K | |
Connector 1 Housing Gender | Male | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Length 1m | ||
Sheath Material PVC | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP68, IP69K | ||
Connector 1 Housing Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial cable connector has a black 1 meter cable with four gold plated pins made of copper alloy.
RoHS compliant
Black thermoplastic connector housing & outer mould material
IPX8, mated Im/24h, IPX9K, mated waterproof protection rating
Black thermoplastic connector housing & outer mould material
IPX8, mated Im/24h, IPX9K, mated waterproof protection rating