Amphenol Industrial Sensor Actuator Cable, 150mm
- RS Stock No.:
- 182-0384
- Mfr. Part No.:
- M12A-08PFFS-SH8B15
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-0384
- Mfr. Part No.:
- M12A-08PFFS-SH8B15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Length | 150mm | |
| Shielding | Nickel Plated Zinc Alloy | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Length 150mm | ||
Shielding Nickel Plated Zinc Alloy | ||
Current Rating 2 A | ||
Voltage Rating 30 V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
