Amphenol Industrial Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0250
Mfr. Part No.:
M12B-05BFFM-SR8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Length

1m

Sheath Colour

Black

Sheath Material

PUR

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP68, IP69K

Standards Met

UL2517

Outer Diameter

5.1mm

Minimum Operating Temperature

-25°C

Conductor Material

Copper

Operating Temperature Range

-25 → +85 °C

Maximum Operating Temperature

+85°C

American Wire Gauge

22 AWG

COO (Country of Origin):
CN