Amphenol Industrial Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0169
- Mfr. Part No.:
- M12A-12PFFS-SF8C15
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-0169
- Mfr. Part No.:
- M12A-12PFFS-SF8C15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Series | M12 | |
Cross Sectional Area | 0.14 mm² | |
Length | 1.5m | |
Voltage Rating | 30 V ac/dc | |
Current Rating | 1.5 A | |
IP Rating | IP68, IP69K | |
Conductor Material | Copper | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -25 → +85 °C | |
American Wire Gauge | 26 AWG | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.14 mm² | ||
Length 1.5m | ||
Voltage Rating 30 V ac/dc | ||
Current Rating 1.5 A | ||
IP Rating IP68, IP69K | ||
Conductor Material Copper | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85 °C | ||
American Wire Gauge 26 AWG | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-12PFFS-SF8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper