Bulgin Cable assembly, 5m
- RS Stock No.:
- 176-6434
- Mfr. Part No.:
- PXPTPU12FIM08XFB050PU
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6434
- Mfr. Part No.:
- PXPTPU12FIM08XFB050PU
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 5m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Blue | |
| Voltage Rating | 48 V ac/dc | |
| Current Rating | 500 mA | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Brass, Phosphor Bronze | |
| Conductor Resistance | 5 mΩ | |
| American Wire Gauge | 26 | |
| Operating Temperature Range | -25 → +85 °C | |
| Outer Diameter | 6.2mm | |
| Standards Met | EN 61076-2-109 | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Cross Sectional Area 0.14 mm² | ||
Length 5m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Blue | ||
Voltage Rating 48 V ac/dc | ||
Current Rating 500 mA | ||
IP Rating IP67 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Brass, Phosphor Bronze | ||
Conductor Resistance 5 mΩ | ||
American Wire Gauge 26 | ||
Operating Temperature Range -25 → +85 °C | ||
Outer Diameter 6.2mm | ||
Standards Met EN 61076-2-109 | ||
Cable Shape Round | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline to Flex Body Overmould Cable Connector 8 Pole Plug Pre-Wired With 5M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
