Bulgin Cable assembly, 2m

Stock information currently inaccessible
RS Stock No.:
176-6432
Mfr. Part No.:
PXPTPU12FIM08XFB020PU
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PXP

Cross Sectional Area

0.14 mm²

Length

2m

Sheath Colour

Blue

Sheath Material

Polyurethane PUR

Current Rating

500 mA

Voltage Rating

48 V ac/dc

IP Rating

IP67

Cable Shape

Round

Standards Met

EN 61076-2-109

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Conductor Resistance

5 mΩ

Conductor Material

Brass, Phosphor Bronze

Outer Diameter

6.2mm

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

26

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.

M12 Series X Code TPU Flex Inline to Flex Body Overmould Cable Connector 8 Pole Plug Pre-Wired With 2M PU Jacket Cable

M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code