Bulgin Sensor Actuator Cable, 5m
- RS Stock No.:
- 176-6412
- Mfr. Part No.:
- PXPTPU12FBF08XCL050PU
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6412
- Mfr. Part No.:
- PXPTPU12FBF08XCL050PU
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | PUR | |
| Length | 5m | |
| Sheath Colour | Blue | |
| Coding | X | |
| Current Rating | 0.5 A | |
| Voltage Rating | 48 V ac/dc | |
| IP Rating | IP67 | |
| Conductor Material | Phosphor Bronze | |
| Outer Diameter | 6.2mm | |
| Operating Temperature Range | -25 → +85 °C | |
| Minimum Operating Temperature | -25°C | |
| Cable Shape | Round | |
| Standards Met | EN 61076-2-109 | |
| Maximum Operating Temperature | +85°C | |
| American Wire Gauge | 26 AWG | |
| Conductor Resistance | 5 mΩ | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material PUR | ||
Length 5m | ||
Sheath Colour Blue | ||
Coding X | ||
Current Rating 0.5 A | ||
Voltage Rating 48 V ac/dc | ||
IP Rating IP67 | ||
Conductor Material Phosphor Bronze | ||
Outer Diameter 6.2mm | ||
Operating Temperature Range -25 → +85 °C | ||
Minimum Operating Temperature -25°C | ||
Cable Shape Round | ||
Standards Met EN 61076-2-109 | ||
Maximum Operating Temperature +85°C | ||
American Wire Gauge 26 AWG | ||
Conductor Resistance 5 mΩ | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Body Overmould Cable Connector 8 Pole Socket Pre-Wired With 5M PU Jacket Cable
M12 Series Overmould Flex Body Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
