Amphenol Connecter, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-9334
Mfr. Part No.:
Q8U-05AFFM-QL8A01
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Cores

5

Length

1m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Current Rating

2 A

Voltage Rating

100 V ac/dc

IP Rating

IP68

Fire Behaviour

Self-extinguishing

Conductor Material

Copper

Operating Temperature Range

-40 → +105 °C

American Wire Gauge

24 AWG

Conductor Resistance

10 mΩ

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Standards Met

UL Recognized, UL2238, UL94V-0

COO (Country of Origin):
CN