Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 174-9277
- Mfr. Part No.:
- CBD-08AMFM-QL8F01
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9277
- Mfr. Part No.:
- CBD-08AMFM-QL8F01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Cores | 8 | |
| Sheath Material | PVC | |
| Length | 1m | |
| Sheath Colour | Black | |
| Current Rating | 5 A, 10 A | |
| Voltage Rating | 30 V dc, 300 V ac/dc | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| American Wire Gauge | 16 AWG, 26 AWG | |
| Outer Diameter | 11mm | |
| Operating Temperature Range | -40 → +105 °C | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | UL Recognized, UL21996 | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Cores 8 | ||
Sheath Material PVC | ||
Length 1m | ||
Sheath Colour Black | ||
Current Rating 5 A, 10 A | ||
Voltage Rating 30 V dc, 300 V ac/dc | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
American Wire Gauge 16 AWG, 26 AWG | ||
Outer Diameter 11mm | ||
Operating Temperature Range -40 → +105 °C | ||
Conductor Material Copper | ||
Maximum Operating Temperature +105°C | ||
Standards Met UL Recognized, UL21996 | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- CN
