Alpha Wire Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 174-7599
- Mfr. Part No.:
- 301ACR NC404
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7599
- Mfr. Part No.:
- 301ACR NC404
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 5m | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Unterminated | |
| Mounting Type | Panel Mount | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 250 V, 300 V | |
| IP Rating | IP67 | |
| Operating Temperature Range | +90 →-25 °C | |
| Insulation Material | PVC | |
| Connector 1 Housing Gender | Female | |
| Outer Diameter | 1.52mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Cable Shape | Multicore | |
| American Wire Gauge | 22 AWG | |
| Standards Met | UL AWM 1007, UL AWM 1569 | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Core Strands | 7/30 | |
| Size of Strands | 30 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Mounting Type Panel Mount | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 250 V, 300 V | ||
IP Rating IP67 | ||
Operating Temperature Range +90 →-25 °C | ||
Insulation Material PVC | ||
Connector 1 Housing Gender Female | ||
Outer Diameter 1.52mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Cable Shape Multicore | ||
American Wire Gauge 22 AWG | ||
Standards Met UL AWM 1007, UL AWM 1569 | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Core Strands 7/30 | ||
Size of Strands 30 | ||
Alpha Wire M12 Connectors with 0.5m Flying Leads
The Alpha Connect range of receptacle connectors from Alpha Wire has been specially designed to connect panels to the plant floor. These receptacle connectors consist of 4 and 5 pin female connectors (sockets) or male connectors (plugs) with flying leads. They are IP67 rated making them resistant to water.
Features and Benefits
M12 connector
0.5 m flying leads (Except 305DCFS NC032)
PG9 and M16 mounting hole options
Rear and front mount options
IEC colour code
No minimums
Product Application Information
The Alpha Wire range of receptacle connectors securely connects the panel to the plant floor. Threaded mating makes the connectors secure from accidental disconnect and vibration.
These standard M12 connectors are rugged, compact, and used for sensor/actuator connectivity in industrial control applications.
These standard M12 connectors are rugged, compact, and used for sensor/actuator connectivity in industrial control applications.
Approvals
AWM 1007 and AWM 1569 • IP67/NEMA 6P
M12 Connector with 0.5 m Flying Leads – 301ACR
Thermoplastic: PG9 Mounting Holes
Style: Female
Receptacle Poles: 4
Mounting Orientation: Rear
Threads: Internal
Housing: Brass
Insert: Polyurethane
Contact: Copper Alloy, Gold Plated
O-Ring: FKM
Style: Female
Receptacle Poles: 4
Mounting Orientation: Rear
Threads: Internal
Housing: Brass
Insert: Polyurethane
Contact: Copper Alloy, Gold Plated
O-Ring: FKM
