Molex Circular Connector, 300mm
- RS Stock No.:
- 174-6585
- Mfr. Part No.:
- 120011-0033
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 83 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.54 |
10 + | £5.39 |
*price indicative
- RS Stock No.:
- 174-6585
- Mfr. Part No.:
- 120011-0033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Length | 300mm | |
Conductor Material | Nickel Plated Brass | |
American Wire Gauge | 22 AWG | |
Operating Temperature Range | -20 → +80 °C | |
Minimum Operating Temperature | -20°C | |
Cable Shape | Circular | |
Select all | ||
---|---|---|
Brand Molex | ||
Length 300mm | ||
Conductor Material Nickel Plated Brass | ||
American Wire Gauge 22 AWG | ||
Operating Temperature Range -20 → +80 °C | ||
Minimum Operating Temperature -20°C | ||
Cable Shape Circular | ||
- COO (Country of Origin):
- PL
Molex Micro-Change Series Circular Connector, 0.30m Length, 4A Current Rating - 120011-0033
This circular connector features a length of 0.30m. Designed for robust industrial environments, it meets the IP67 rating, ensuring protection against dust and water ingress. The connector provides a rated current of 4A and operates effectively at a maximum voltage of 250V. This product is ideal for applications requiring durability and reliability.
Features & Benefits
• Designed with internal threading for secure coupling
• Equipped with female orientation for straightforward installation
• Rated for a maximum operating temperature of +80°C
• Rated IP67 ensuring high resistance to environmental elements
• Equipped with female orientation for straightforward installation
• Rated for a maximum operating temperature of +80°C
• Rated IP67 ensuring high resistance to environmental elements
Applications
• Utilised for connecting sensors in automated machinery
• Effective in robotics for reliable data transmission
• Ideal for use in harsh electrical and mechanical environments
• Used in the assembly of industrial control systems
• Effective in robotics for reliable data transmission
• Ideal for use in harsh electrical and mechanical environments
• Used in the assembly of industrial control systems
What types of mounting threads are included with this connector?
This connector features M12x1 and M14x1 mounting threads, offering versatility for various installation scenarios.
How does the material of the connector contribute to its lifespan?
The nickel plated brass construction provides excellent corrosion resistance, contributing to a longer lifespan in various operating environments.
What is the significance of the IP67 rating for this connector?
The IP67 rating indicates the connector's resistance to dust and temporary immersion in water, making it suitable for demanding applications in industrial settings.
What wiring specifications does this connector accommodate?
This connector is compatible with 22AWG circular cables, allowing flexibility in wiring configurations while maintaining electrical integrity.