Molex M8 to Right Angle Female Pigtail Circular Connector, 5m
- RS Stock No.:
- 174-6579
- Mfr. Part No.:
- 120086-8669
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 152 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.42 |
10 + | £8.18 |
*price indicative
- RS Stock No.:
- 174-6579
- Mfr. Part No.:
- 120086-8669
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Sheath Colour | Black | |
Length | 5m | |
Connector 1 | M8 | |
Connector 2 Gender | Female | |
Connector 2 Orientation | Right Angle | |
Connector 2 | Pigtail | |
Coding | A | |
Voltage Rating | 60 V ac, 75 V ac, V dc, V dc | |
Cable Shape | Circular | |
Conductor Material | Brass | |
American Wire Gauge | 24 AWG | |
Outer Diameter | 4.5mm | |
Operating Temperature Range | -25 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Sheath Colour Black | ||
Length 5m | ||
Connector 1 M8 | ||
Connector 2 Gender Female | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Pigtail | ||
Coding A | ||
Voltage Rating 60 V ac, 75 V ac, V dc, V dc | ||
Cable Shape Circular | ||
Conductor Material Brass | ||
American Wire Gauge 24 AWG | ||
Outer Diameter 4.5mm | ||
Operating Temperature Range -25 → +85 °C | ||
RoHS Status: Exempt
Molex Nano-Change Series Circular Connector, 5m Length, IP67 - 120086-8669
This circular connector is designed for industrial applications, featuring a length of 5m and an IP67 rating for excellent dust and water protection. Suitable for rugged environments, it includes an M8 connector with a right-angle orientation and a female pigtail for versatile installation options. Constructed with a durable TPU sheath, this connector withstands a wide temperature range from -25°C to +85°C.
Features & Benefits
• 3A current rating ensures reliable performance
• Right angle orientation simplifies space-constrained installations
• Brass conductor enhances durability and conductivity
• TPU sheath provides flexibility and thermal resistance
• Right angle orientation simplifies space-constrained installations
• Brass conductor enhances durability and conductivity
• TPU sheath provides flexibility and thermal resistance
Applications
• Used with automation equipment for seamless connectivity
• Ideal for automotive and mechanical control systems
• Suitable for sensor and actuator connections
• Applied in outdoor and harsh environment installations
• Ideal for automotive and mechanical control systems
• Suitable for sensor and actuator connections
• Applied in outdoor and harsh environment installations
What type of environments can this connector be effectively used in?
Its IP67 rating makes this connector suitable for environments exposed to moisture and dust, ensuring consistent functionality in challenging conditions.
How does the right-angle orientation benefit installation?
The right-angle orientation allows for a more compact design, making it easier to fit into tight spaces and reducing strain on the cable during installation.
What is the significance of the 24AWG wire size for this connector?
The 24AWG wire size provides efficient power transmission while maintaining flexibility, making it suitable for various applications without compromising performance.
Can this connector handle extreme temperatures without performance loss?
Yes, it operates efficiently within a temperature range of -25°C to +85°C, ensuring reliability in a variety of thermal conditions.