Molex M8 to Right Angle Female Pigtail Circular Connector, 5m

Bulk discount available

Subtotal (1 bag of 24 units)*

£196.344

(exc. VAT)

£235.608

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 - 96£8.181£196.34
120 - 216£7.954£190.90
240 +£7.739£185.74

*price indicative

RS Stock No.:
174-6465
Mfr. Part No.:
120086-8669
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sheath Colour

Black

Length

5m

Connector 1

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2

Pigtail

Coding

A

Voltage Rating

60 V ac, 75 V ac, V dc, V dc

American Wire Gauge

24 AWG

Cable Shape

Circular

Operating Temperature Range

-25 → +85 °C

Outer Diameter

4.5mm

Conductor Material

Brass

RoHS Status: Exempt

Molex Nano-Change Series Circular Connector, 5m Length, IP67 - 120086-8669


This circular connector is designed for industrial applications, featuring a length of 5m and an IP67 rating for excellent dust and water protection. Suitable for rugged environments, it includes an M8 connector with a right-angle orientation and a female pigtail for versatile installation options. Constructed with a durable TPU sheath, this connector withstands a wide temperature range from -25°C to +85°C.

Features & Benefits


• 3A current rating ensures reliable performance
• Right angle orientation simplifies space-constrained installations
• Brass conductor enhances durability and conductivity
• TPU sheath provides flexibility and thermal resistance

Applications


• Used with automation equipment for seamless connectivity
• Ideal for automotive and mechanical control systems
• Suitable for sensor and actuator connections
• Applied in outdoor and harsh environment installations

What type of environments can this connector be effectively used in?


Its IP67 rating makes this connector suitable for environments exposed to moisture and dust, ensuring consistent functionality in challenging conditions.

How does the right-angle orientation benefit installation?


The right-angle orientation allows for a more compact design, making it easier to fit into tight spaces and reducing strain on the cable during installation.

What is the significance of the 24AWG wire size for this connector?


The 24AWG wire size provides efficient power transmission while maintaining flexibility, making it suitable for various applications without compromising performance.

Can this connector handle extreme temperatures without performance loss?


Yes, it operates efficiently within a temperature range of -25°C to +85°C, ensuring reliability in a variety of thermal conditions.

Related links