Brad Cable assembly
- RS Stock No.:
- 161-8487
- Mfr. Part No.:
- 112092-5010
- Brand:
- Brad
Subtotal (1 unit)*
£146.58
(exc. VAT)
£175.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £146.58 |
*price indicative
- RS Stock No.:
- 161-8487
- Mfr. Part No.:
- 112092-5010
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Operating Temperature Range | 0 → +70 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Operating Temperature Range 0 → +70 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- PL
Brad I/O Module
The Brad I/O module is a PNP type M8 3-pin and M8 5-pin connection type used with DeviceNet controller roller drives IO-link. This module brad net harsh IO M8 modules are the only modules that combine an extremely compact housing and full M8 connectivity.
Features and Benefits
• Accommodates several I/O module versions
• Built-in 2-port CAN for bus wiring topology
• Compact design
• Delivers full M8 connectivity (power supply + fieldbus + I/O)
• Operating temperature ranges between 0°C and 70°C
• Potted with resin and uses metallic connectors
• Resistant to dust and water
• Saves space on machines
• Tested to withstand shock, high vibration and high-temperature
• Visible diagnostic LEDs
• Built-in 2-port CAN for bus wiring topology
• Compact design
• Delivers full M8 connectivity (power supply + fieldbus + I/O)
• Operating temperature ranges between 0°C and 70°C
• Potted with resin and uses metallic connectors
• Resistant to dust and water
• Saves space on machines
• Tested to withstand shock, high vibration and high-temperature
• Visible diagnostic LEDs
Applications
• Filling and packaging machines
• Machine tool industry
• Material handling system
• Machine tool industry
• Material handling system
Certifications
• CE certified
• cUL approved
• IEC 60068-2-6
• IP67 rated
• ODVA
• UL listed
• cUL approved
• IEC 60068-2-6
• IP67 rated
• ODVA
• UL listed
