Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-7750
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | PUR | |
| Length | 2m | |
| Sheath Colour | Grey | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Oil Resistant | Yes | |
| Minimum Bend Radius | 10 x 5 mm | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 5mm | |
| Operating Temperature Range | -25 → +85 °C | |
| Cable Shape | Multicore | |
| Insulation Material | PVC | |
| Standards Met | CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PUR | ||
Length 2m | ||
Sheath Colour Grey | ||
Current Rating 4 A | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP65, IP67 | ||
Oil Resistant Yes | ||
Minimum Bend Radius 10 x 5 mm | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 5mm | ||
Operating Temperature Range -25 → +85 °C | ||
Cable Shape Multicore | ||
Insulation Material PVC | ||
Standards Met CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1
