Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6869
- Mfr. Part No.:
- PXPPVC12RAM12ACL010PVC
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.27
(exc. VAT)
£39.92
(inc. VAT)
- RS Stock No.:
- 144-6869
- Mfr. Part No.:
- PXPPVC12RAM12ACL010PVC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Sheath Colour | Black | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| IP Rating | IP67 | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Brass | |
| Maximum Operating Temperature | +80°C | |
| Cable Shape | Single Core | |
| Operating Temperature Range | -25 → +80 °C | |
| Outer Diameter | 4.6 → 8mm | |
| Conductor Resistance | <10 mΩ | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Sheath Colour Black | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP67 | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Brass | ||
Maximum Operating Temperature +80°C | ||
Cable Shape Single Core | ||
Operating Temperature Range -25 → +80 °C | ||
Outer Diameter 4.6 → 8mm | ||
Conductor Resistance <10 mΩ | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Male

