Bulgin Cable assembly, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-6867
Mfr. Part No.:
PXPPVC12RAM08ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Cross Sectional Area

mm²

Sheath Colour

Black

Length

1m

Sheath Material

Polyurethane PUR

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Minimum Operating Temperature

-25°C

Cable Shape

Single Core

Conductor Resistance

<10 mΩ

Maximum Operating Temperature

+80°C

Outer Diameter

4.6 → 8mm

Conductor Material

Brass

Operating Temperature Range

-25 → +80 °C

Priced to Clear

Yes

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Right Angled Male