Bulgin Sensor Actuator Cable, 1m
- RS Stock No.:
- 144-6835
- Mfr. Part No.:
- PXPPVC12RAF04ACL010PVC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6835
- Mfr. Part No.:
- PXPPVC12RAF04ACL010PVC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Cross Sectional Area | mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 1m | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Conductor Material | Phosphor Bronze | |
| Maximum Operating Temperature | +80°C | |
| Cable Shape | Single Core | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +80 °C | |
| Outer Diameter | 4.6 → 8mm | |
| Conductor Resistance | <10 mΩ | |
| Select all | ||
|---|---|---|
| Brand Bulgin | ||
| Series M12 | ||
| Cross Sectional Area mm² | ||
| Sheath Material PUR | ||
| Sheath Colour Black | ||
| Length 1m | ||
| Voltage Rating 250 V | ||
| Current Rating 4 A | ||
| IP Rating IP67 | ||
| Conductor Material Phosphor Bronze | ||
| Maximum Operating Temperature +80°C | ||
| Cable Shape Single Core | ||
| Minimum Operating Temperature -25°C | ||
| Operating Temperature Range -25 → +80 °C | ||
| Outer Diameter 4.6 → 8mm | ||
| Conductor Resistance <10 mΩ | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Female

