Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6705
- Mfr. Part No.:
- PXMBNI08RPF04AFL001
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6705
- Mfr. Part No.:
- PXMBNI08RPF04AFL001
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Cross Sectional Area | mm² | |
| Length | 1m | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Conductor Resistance | <10 mΩ | |
| Outer Diameter | 3 → 3.5mm | |
| Cable Shape | Single Core | |
| Operating Temperature Range | -25 → +80 °C | |
| Conductor Material | Phosphor Bronze | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Cross Sectional Area mm² | ||
Length 1m | ||
Current Rating 3 A | ||
Voltage Rating 30 V | ||
IP Rating IP67 | ||
Conductor Resistance <10 mΩ | ||
Outer Diameter 3 → 3.5mm | ||
Cable Shape Single Core | ||
Operating Temperature Range -25 → +80 °C | ||
Conductor Material Phosphor Bronze | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Rear Panel Mounting Female
Available in 3, 4 and 5 poles
PCB or flying lead termination
Rear panel mounting M11 nut
Mates with Flex Inline Body connectors
PCB or flying lead termination
Rear panel mounting M11 nut
Mates with Flex Inline Body connectors
