Bulgin Right Angle Male 4 way M5 to Unterminated Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
144-6684
Mfr. Part No.:
PXPTPU05RAM04ACL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M5

Length

1m

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Connector 1

M5

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

1 A

Voltage Rating

60 V

IP Rating

IP67

Maximum Operating Temperature

+80°C

Cable Shape

Single Core

Minimum Operating Temperature

-25°C

Conductor Resistance

<10 mΩ

Conductor Material

Brass

Connector 1 Housing Gender

Male

Operating Temperature Range

-25 → +80 °C

COO (Country of Origin):
CN
The most compact connector type in the M-Series range, Bulgin’s waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy