Alpha Wire Sensor Actuator Cable, 3m
- RS Stock No.:
- 131-4704
- Mfr. Part No.:
- GR0300100 SL 357
- Brand:
- Alpha Wire
- RS Stock No.:
- 131-4704
- Mfr. Part No.:
- GR0300100 SL 357
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Grey | |
| Sheath Material | PUR | |
| Length | 3m | |
| Armoured | No | |
| Current Rating | 2.2 A | |
| Voltage Rating | 600 V ac | |
| IP Rating | IP67, IP68 | |
| Oil Resistant | Yes | |
| Operating Temperature Range | -50 → +90 °C | |
| Number of Strands | 26 | |
| Core Strands | 26/36 | |
| Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -50°C | |
| Size of Strands | 36 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Insulation Material | MPPE | |
| Minimum Bend Radius | 4 x D (Static), 6 x D (Dynamic) | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 5.08mm | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 3 | ||
Sheath Colour Grey | ||
Sheath Material PUR | ||
Length 3m | ||
Armoured No | ||
Current Rating 2.2 A | ||
Voltage Rating 600 V ac | ||
IP Rating IP67, IP68 | ||
Oil Resistant Yes | ||
Operating Temperature Range -50 → +90 °C | ||
Number of Strands 26 | ||
Core Strands 26/36 | ||
Standards Met ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -50°C | ||
Size of Strands 36 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Insulation Material MPPE | ||
Minimum Bend Radius 4 x D (Static), 6 x D (Dynamic) | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 5.08mm | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- US
